Part Details for TIBPAL16R4-15MJB by Texas Instruments
Overview of TIBPAL16R4-15MJB by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16R4-15MJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIBPAL16R4-15MJB-ND
|
DigiKey | OT PLD, 15NS, PAL-TYPE, TTL, CDI Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$71.2100 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$48.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 24 |
|
$77.9280 / $91.6800 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 2 |
|
$74.8224 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 2 |
|
$52.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 2 |
|
$52.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 2 |
|
$95.7372 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 1 |
|
$91.6800 | Buy Now |
|
Rochester Electronics | TIBPAL16R4-15M High-Performance Impact PAL Circuits RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 346 |
|
RFQ |
Part Details for TIBPAL16R4-15MJB
TIBPAL16R4-15MJB CAD Models
TIBPAL16R4-15MJB Part Data Attributes
|
TIBPAL16R4-15MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-15MJB
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-08-01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R4-15MJB
This table gives cross-reference parts and alternative options found for TIBPAL16R4-15MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-15MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R4-15CN | High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | TIBPAL16R4-15MJB vs TIBPAL16R4-15CN |
TIBPAL16R4-15MJ | OT PLD, 15ns, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16R4-15MJB vs TIBPAL16R4-15MJ |
5962-8515512RX | OT PLD, 17ns, TTL, CDIP20, CERDIP-20 | AMD | TIBPAL16R4-15MJB vs 5962-8515512RX |
5962-8515512RA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16R4-15MJB vs 5962-8515512RA |