Part Details for TIB82S167BCNT by Texas Instruments
Overview of TIB82S167BCNT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIB82S167BCNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 939 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 24 Pin, Plastic, DIP | 20 |
|
Buy Now | |
|
Quest Components | Simple, Programmable Logic Sequencer, 24 Pin, Plastic, DIP | 5075 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 24 Pin, Plastic, DIP | 751 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 24 Pin, Plastic, DIP | 19 |
|
$6.0000 / $9.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
Buy Now |
Part Details for TIB82S167BCNT
TIB82S167BCNT CAD Models
TIB82S167BCNT Part Data Attributes:
|
TIB82S167BCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIB82S167BCNT
Texas Instruments
14 X 48 X 6 Field-Programmable Logic Sequencer With 3-State Outputs OR Preset 24-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE LOGIC SEQUENCER | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | ||
Number of Inputs | 14 | |
Number of Outputs | 6 | |
Number of Product Terms | 48 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIB82S167BCNT
This table gives cross-reference parts and alternative options found for TIB82S167BCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIB82S167BCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS167N | OT PLD, 30ns, TTL, PDIP24 | YAGEO Corporation | TIB82S167BCNT vs PLS167N |