TIB82S167BCNT vs PLS167N feature comparison

TIB82S167BCNT Texas Instruments

Buy Now Datasheet

PLS167N YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS COMPONENTS
Package Description DIP, DIP24,.3 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE LOGIC SEQUENCER PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK
Architecture PLS-TYPE
Clock Frequency-Max 30 MHz 9.8 MHz
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Number of Dedicated Inputs 14 13
Number of I/O Lines
Number of Inputs 14
Number of Outputs 6
Number of Product Terms 48
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 0 I/O 13 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 20 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1

Compare TIB82S167BCNT with alternatives

Compare PLS167N with alternatives