-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48973-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12547 In Stock |
|
$0.9025 / $1.5100 | Buy Now |
DISTI #
595-THVD1550DR
|
Mouser Electronics | RS-485 Interface IC 5V RS-485 Transceive RoHS: Compliant | 2254 |
|
$0.8850 / $2.0200 | Buy Now |
DISTI #
THVD1550DR
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 50000kbps Min Qty: 1 | 990 |
|
$0.9700 / $2.0000 | Buy Now |
|
Ameya Holding Limited | RS-485 | 7526 |
|
RFQ | |
DISTI #
SMC-THVD1550DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ | |
|
LCSC | transceiver 50Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 2387 |
|
$0.3807 / $1.0173 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 5-V RS-485 Transceivers With 18-kV IEC ESD Protection | 208990 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THVD1550DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1550DR
Texas Instruments
5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-09-23 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for THVD1550DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1550DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1550DGK | 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125 | Texas Instruments | THVD1550DR vs THVD1550DGK |
DS75176BMX/NOPB | Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 | Texas Instruments | THVD1550DR vs DS75176BMX/NOPB |
DS36F95M/NOPB | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | THVD1550DR vs DS36F95M/NOPB |
SN75176BP | Differential bus transceiver 8-PDIP 0 to 70 | Texas Instruments | THVD1550DR vs SN75176BP |
DS3695ATM | Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | THVD1550DR vs DS3695ATM |
DS3695ATMX | Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | THVD1550DR vs DS3695ATMX |
SN65176BDG4 | Differential Bus Transceiver 8-SOIC -40 to 105 | Texas Instruments | THVD1550DR vs SN65176BDG4 |
SN75176BPE4 | Differential bus transceiver 8-PDIP 0 to 70 | Texas Instruments | THVD1550DR vs SN75176BPE4 |
DS75176BTMX/NOPB | Multipoint RS-485/RS-422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | THVD1550DR vs DS75176BTMX/NOPB |
DS3695ATMX/NOPB | Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | THVD1550DR vs DS3695ATMX/NOPB |