-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-THVD1452DGSRCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8822 In Stock |
|
$1.4971 / $3.1000 | Buy Now |
DISTI #
595-THVD1452DGSR
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/-18-kV IEC ESD protection 10-VSSOP -40 to 125 RoHS: Compliant | 8382 |
|
$1.4800 / $3.0900 | Buy Now |
DISTI #
THVD1452DGSR
|
TME | IC: interface, transceiver, full duplex,RS422 / RS485, 50000kbps Min Qty: 1 | 925 |
|
$1.5200 / $3.1400 | Buy Now |
|
Ameya Holding Limited | 330455 |
|
RFQ | ||
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 10VSSOP / 1/1 Transceiver Full RS485 10-VSSOP | 70011 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THVD1452DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1452DGSR
Texas Instruments
3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-19 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THVD1452DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1452DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD51D | High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85 | Texas Instruments | THVD1452DGSR vs SN65HVD51D |
THVD1451DRBT | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SON -40 to 125 | Texas Instruments | THVD1452DGSR vs THVD1451DRBT |
THVD1451DRB | 3.3-V to 5-V RS-485 Transceivers With ±16-kV IEC ESD Protection 8-SON -40 to 125 | Texas Instruments | THVD1452DGSR vs THVD1451DRB |
SN65HVD51DR | High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85 | Texas Instruments | THVD1452DGSR vs SN65HVD51DR |
SP1486EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, NSOIC-8 | MaxLinear Inc | THVD1452DGSR vs SP1486EEN/TR |
SP1486EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, NSOIC-8 | Exar Corporation | THVD1452DGSR vs SP1486EEN |
THVD1450DRB | 3.3-V to 5-V RS-485 Transceivers With ±16-kV IEC ESD Protection 8-SON -40 to 125 | Texas Instruments | THVD1452DGSR vs THVD1450DRB |