Part Details for THS7103CVFP by Texas Instruments
Overview of THS7103CVFP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for THS7103CVFP
THS7103CVFP CAD Models
THS7103CVFP Part Data Attributes:
|
THS7103CVFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7103CVFP
Texas Instruments
ADSL Central Office Line Interface Driver/Receiver 32-HLQFP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for THS7103CVFP
This table gives cross-reference parts and alternative options found for THS7103CVFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7103CVFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7103IVFPR | ADSL Central Office Line Interface Driver/Receiver 32-HLQFP | Texas Instruments | THS7103CVFP vs THS7103IVFPR |
THS7103TVFPR | ADSL Central Office Line Interface Driver/Receiver 32-HLQFP | Texas Instruments | THS7103CVFP vs THS7103TVFPR |
THS7103TVFP | ADSL Central Office Line Interface Driver/Receiver 32-HLQFP | Texas Instruments | THS7103CVFP vs THS7103TVFP |
THS7103IVFP | ADSL Central Office Line Interface Driver/Receiver 32-HLQFP | Texas Instruments | THS7103CVFP vs THS7103IVFP |
THS7103CVFPR | ADSL Central Office Line Interface Driver/Receiver 32-HLQFP | Texas Instruments | THS7103CVFP vs THS7103CVFPR |