-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6214IPWP-ND
|
DigiKey | IC TELECOM INTERFACE 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1054 In Stock |
|
$5.2000 | Buy Now |
DISTI #
296-24828-5-ND
|
DigiKey | IC TELECOM INTERFACE 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
110 In Stock |
|
$4.9086 / $8.6500 | Buy Now |
DISTI #
595-THS6214IPWP
|
Mouser Electronics | High Speed Operational Amplifiers Dual Port VDSL2 Line Drvr Amp RoHS: Compliant | 132 |
|
$4.8300 / $8.6500 | Buy Now |
|
Rochester Electronics | THS6214 High Speed, Dual Port, Differential DSL Line Driver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1054 |
|
$4.4600 / $5.2500 | Buy Now |
|
Ameya Holding Limited | IC VDSL2 LINE DVR AMP 24HTSSOP | 9387 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6214IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6214IPWP
Texas Instruments
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.416 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 6 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS6214IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6214IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6214IPWPR | High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85 | Texas Instruments | THS6214IPWP vs THS6214IPWPR |