-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6204IPWP-ND
|
DigiKey | IC DRIVER 2/0 24HTSSOP Min Qty: 135 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5410 In Stock |
|
$2.2300 | Buy Now |
DISTI #
296-23694-5-ND
|
DigiKey | IC DRIVER 2/0 24HTSSOP Min Qty: 135 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8831 | Buy Now |
DISTI #
595-THS6204IPWP
|
Mouser Electronics | High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp RoHS: Compliant | 0 |
|
$2.6300 / $2.8600 | Order Now |
|
Rochester Electronics | THS6204 Dual Port VDSL2 Differential Line Driver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5410 |
|
$1.9100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | IC VDSL2 DVR AMP DUAL 24-HTSSOP | 17533 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6204IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6204IPWP
Texas Instruments
Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.416 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS6204IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6204IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6204IPWPRG4 | LINE DRIVER, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | THS6204IPWP vs THS6204IPWPRG4 |
THS6204IPWPR | Dual Port VDSL2 Line Driver Amplifier 24-HTSSOP -40 to 85 | Texas Instruments | THS6204IPWP vs THS6204IPWPR |
THS6204IPWPG4 | LINE DRIVER, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | THS6204IPWP vs THS6204IPWPG4 |