Part Details for THS6132VFP by Texas Instruments
Overview of THS6132VFP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS6132VFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6132VFP-ND
|
DigiKey | IC DRIVER 2/0 32HLQFP Min Qty: 57 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4340 In Stock |
|
$5.3400 | Buy Now |
DISTI #
296-13744-5-ND
|
DigiKey | IC DRIVER 2/0 32HLQFP Min Qty: 57 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3392 | Buy Now |
DISTI #
595-THS6132VFP
|
Mouser Electronics | High Speed Operational Amplifiers High Eff Class-G ADSL Line Driver RoHS: Compliant | 0 |
|
$5.8800 / $6.2400 | Order Now |
|
Rochester Electronics | THS6132 High Efficiency Class-G ADSL and PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 4340 |
|
$4.5800 / $5.3800 | Buy Now |
|
Ameya Holding Limited | IC ADSL LINE DRIVER 32-HLQFP | 8142 |
|
RFQ |
Part Details for THS6132VFP
THS6132VFP CAD Models
THS6132VFP Part Data Attributes
|
THS6132VFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6132VFP
Texas Instruments
High Efficiency Class-G ADSL and PLC Line Driver 32-HLQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 3.3 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for THS6132VFP
This table gives cross-reference parts and alternative options found for THS6132VFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6132VFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6132VFPG4 | High Efficiency Class-G ADSL Line Driver 32-HLQFP -40 to 85 | Texas Instruments | THS6132VFP vs THS6132VFPG4 |