Part Details for THS6092CD by Texas Instruments
Overview of THS6092CD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS6092CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS6092 275-mA, 12V ADSL CPE and DSL Line Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14700 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for THS6092CD
THS6092CD CAD Models
THS6092CD Part Data Attributes:
|
THS6092CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6092CD
Texas Instruments
DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V TO 14V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for THS6092CD
This table gives cross-reference parts and alternative options found for THS6092CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6092CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6092IDR | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | THS6092CD vs THS6092IDR |
THS6092IDR | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS6092CD vs THS6092IDR |
THS6092IDG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | THS6092CD vs THS6092IDG4 |
THS6092ID | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | THS6092CD vs THS6092ID |
THS6092IDRG4 | IC DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8, Line Driver or Receiver | Texas Instruments | THS6092CD vs THS6092IDRG4 |
THS6092CD | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | THS6092CD vs THS6092CD |