Part Details for THS6072CDGNR by Texas Instruments
Overview of THS6072CDGNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS6072CDGNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS6062 Low-Noise ADSL Dual Differential Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2404 |
|
$2.9100 / $3.4200 | Buy Now |
Part Details for THS6072CDGNR
THS6072CDGNR CAD Models
THS6072CDGNR Part Data Attributes:
|
THS6072CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6072CDGNR
Texas Instruments
Low-Power ADSL Differential Receiver 8-MSOP-PowerPAD 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 9V TO 33V SINGLE SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for THS6072CDGNR
This table gives cross-reference parts and alternative options found for THS6072CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6072CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6072CDGNR | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | THS6072CDGNR vs THS6072CDGNR |
THS6072IDGNG4 | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS6072CDGNR vs THS6072IDGNG4 |
THS6072IDGNRG4 | Low-Power ADSL Differential Receiver 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | THS6072CDGNR vs THS6072IDGNRG4 |
THS6072CDGN | Low-Power ADSL Differential Receiver 8-HVSSOP 0 to 70 | Texas Instruments | THS6072CDGNR vs THS6072CDGN |
THS6072CDGNRG4 | Low-Power ADSL Differential Receiver 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS6072CDGNR vs THS6072CDGNRG4 |
THS6072CDGNG4 | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS6072CDGNR vs THS6072CDGNG4 |