-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power ADSL Differential Receiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6072CD-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 66 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21606 In Stock |
|
$4.6000 | Buy Now |
DISTI #
296-2375-5-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 66 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7260 | Buy Now |
DISTI #
595-THS6072CD
|
Mouser Electronics | High Speed Operational Amplifiers Low-Power ADSL Diff Receiver RoHS: Compliant | 115 |
|
$5.0100 / $7.6600 | Buy Now |
|
Rochester Electronics | THS6072 Low-Power ADSL Differential Receiver RoHS: Compliant Status: Active Min Qty: 1 | 21606 |
|
$3.9500 / $4.6400 | Buy Now |
|
Ameya Holding Limited | IC LP ADSL DIFF RECEIVER 8-SOIC | 5047 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6072CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6072CD
Texas Instruments
Low-Power ADSL Differential Receiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 9V TO 33V SINGLE SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 0.085 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS6072CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6072CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6072IDG4 | Low-Power ADSL Differential Receiver 8-SOIC -40 to 85 | Texas Instruments | THS6072CD vs THS6072IDG4 |
THS6072CDRG4 | DUAL LINE RECEIVER, PDSO8, PLASTIC, MS012AA, SOIC-8 | Texas Instruments | THS6072CD vs THS6072CDRG4 |
THS6072CDG4 | Low-Power ADSL Differential Receiver 8-SOIC 0 to 70 | Texas Instruments | THS6072CD vs THS6072CDG4 |
THS6072ID | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS012AA, SOIC-8 | Rochester Electronics LLC | THS6072CD vs THS6072ID |
THS6072IDG4 | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS012AA, SOIC-8 | Rochester Electronics LLC | THS6072CD vs THS6072IDG4 |
THS6072ID | Low-Power ADSL Differential Receiver 8-SOIC -40 to 85 | Texas Instruments | THS6072CD vs THS6072ID |