Part Details for THS3120CD by Texas Instruments
Overview of THS3120CD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS3120CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS3120 Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18392 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for THS3120CD
THS3120CD CAD Models
THS3120CD Part Data Attributes
|
THS3120CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3120CD
Texas Instruments
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for THS3120CD
This table gives cross-reference parts and alternative options found for THS3120CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3120CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6181AMJ/883 | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | THS3120CD vs LM6181AMJ/883 |
LM6181AIM | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16 | Texas Instruments | THS3120CD vs LM6181AIM |
LM6181IM | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16 | Texas Instruments | THS3120CD vs LM6181IM |
LM6181IM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO16 | National Semiconductor Corporation | THS3120CD vs LM6181IM |
LM6181AIN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | THS3120CD vs LM6181AIN |
LM6181IN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | THS3120CD vs LM6181IN |
LM6181IMX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16 | Texas Instruments | THS3120CD vs LM6181IMX |
LM6181AMN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | THS3120CD vs LM6181AMN |
LM6181AIN | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | THS3120CD vs LM6181AIN |
THS3120CDR | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Audio/Video Amplifier | Texas Instruments | THS3120CD vs THS3120CDR |