Part Details for THS3120CDR by Texas Instruments
Overview of THS3120CDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS3120CDR
THS3120CDR CAD Models
THS3120CDR Part Data Attributes
|
THS3120CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3120CDR
Texas Instruments
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for THS3120CDR
This table gives cross-reference parts and alternative options found for THS3120CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3120CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6181AMN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | THS3120CDR vs LM6181AMN |
LM6181AIM | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16 | Texas Instruments | THS3120CDR vs LM6181AIM |
LM6181IM-8 | 100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3120CDR vs LM6181IM-8 |
LM6181IN/NOPB | 100 mA, 100 MHz Current Feedback Amplifier 8-PDIP -40 to 85 | Texas Instruments | THS3120CDR vs LM6181IN/NOPB |
LM6181IM-8/NOPB | 100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3120CDR vs LM6181IM-8/NOPB |
LM6181AMN | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | THS3120CDR vs LM6181AMN |
LM6181AIM-8 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | THS3120CDR vs LM6181AIM-8 |
LM6181AIMX | VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | THS3120CDR vs LM6181AIMX |
LM6181AIN | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | THS3120CDR vs LM6181AIN |
LM6181IN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | THS3120CDR vs LM6181IN |