Part Details for THD215HI by STMicroelectronics
Overview of THD215HI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THD215HI
THD215HI CAD Models
THD215HI Part Data Attributes:
|
THD215HI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THD215HI
STMicroelectronics
10A, 700V, NPN, Si, POWER TRANSISTOR, ISOWATT218, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 57 W | |
Power Dissipation-Max (Abs) | 57 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.3 V |
Alternate Parts for THD215HI
This table gives cross-reference parts and alternative options found for THD215HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THD215HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT3728 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT3728 |
SDT3723 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT3723 |
SGSF343 | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | THD215HI vs SGSF343 |
SDT3579 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT3579 |
T3V80HFX | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | THD215HI vs T3V80HFX |
SDT3714 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT3714 |
SDT7734 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT7734 |
SDT5913 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT5913 |
TIP503 | 2A, 120V, NPN, Si, POWER TRANSISTOR, TO-66 | Texas Instruments | THD215HI vs TIP503 |
SDT3718 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | THD215HI vs SDT3718 |