Part Details for SDT5913 by Solitron Devices Inc
Overview of SDT5913 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT5913
SDT5913 CAD Models
SDT5913 Part Data Attributes:
|
SDT5913
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDT5913
Solitron Devices Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 35 W | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.35 V |
Alternate Parts for SDT5913
This table gives cross-reference parts and alternative options found for SDT5913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT5913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT3728 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT5913 vs SDT3728 |
SDT3723 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT5913 vs SDT3723 |
SGSF343 | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | SDT5913 vs SGSF343 |
SDT3579 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT5913 vs SDT3579 |
T3V80HFX | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | SDT5913 vs T3V80HFX |
SDT3714 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT5913 vs SDT3714 |
SDT7734 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | SDT5913 vs SDT7734 |
TIP503 | 2A, 120V, NPN, Si, POWER TRANSISTOR, TO-66 | Texas Instruments | SDT5913 vs TIP503 |
SDT3718 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT5913 vs SDT3718 |
SPC430 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | SDT5913 vs SPC430 |