Datasheets
THC63LVD827 by: THine Electronics Inc

D/A Converter

Part Details for THC63LVD827 by THine Electronics Inc

Overview of THC63LVD827 by THine Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for THC63LVD827

Part # Distributor Description Stock Price Buy
DISTI # 3175-THC63LVD827TR-ND
DigiKey IC SERIALIZER DUAL LVDS 72TFBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $5.3177
$5.3177 Buy Now
DISTI # 41103939
Verical LVDS Transmitter 1218Mbps Min Qty: 3 Package Multiple: 1 Americas - 183
  • 3 $10.9500
  • 5 $9.9750
  • 10 $8.1125
  • 50 $7.5875
  • 100 $6.7250
$6.7250 / $10.9500 Buy Now
DISTI # 81325125
Verical LVDS Transmitter 1218Mbps Min Qty: 6 Package Multiple: 1 Americas - 20
  • 6 $12.7420
$12.7420 Buy Now
Quest Components D/A CONVERTER 16
  • 1 $18.7785
  • 5 $16.6920
  • 16 $15.4401
$15.4401 / $18.7785 Buy Now
Win Source Electronics IC SERIALIZER DUAL LVDS 72TFBGA 38151
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

Part Details for THC63LVD827

THC63LVD827 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

THC63LVD827 Part Data Attributes

THC63LVD827 THine Electronics Inc
Buy Now Datasheet
Compare Parts:
THC63LVD827 THine Electronics Inc D/A Converter
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer THINE ELECTRONICS INC
Package Description TFBGA-72
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 8
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PBGA-B72
Length 7 mm
Number of Functions 8
Number of Terminals 72
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.14 V
Output Characteristics DIFFERENTIAL
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA72,9X9,25
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm
Supply Current-Max 88 mA
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Width 7 mm

THC63LVD827 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THC63LVD827 by THine Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THC63LVD827 by THine Electronics Inc

Select Manufacturer
Which Manufacturer of THC63LVD827 would you like to use for your alert(s)?
  • Please alert me when THC63LVD827 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THC63LVD827 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THC63LVD827 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THC63LVD827 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THC63LVD827.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THC63LVD827 by THine Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: