Part Details for THC63LVD824 by THine Electronics Inc
Overview of THC63LVD824 by THine Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THC63LVD824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$10.7800 / $12.1275 | Buy Now | |
|
Quest Components | 10 |
|
$18.2000 / $20.4750 | Buy Now | |
|
ComSIT USA | SINGLE(135MHZ)/DUAL(170MHZ) LINK LVDS RECEIVER Line Driver/Receiver, PQFP100 RoHS: Not Compliant | Europe - 90 |
|
RFQ |
Part Details for THC63LVD824
THC63LVD824 CAD Models
THC63LVD824 Part Data Attributes
|
THC63LVD824
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THC63LVD824
THine Electronics Inc
Line Driver/Receiver, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 173 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |