Part Details for TGM-210NSRLTR by Halo Electronics Inc
Overview of TGM-210NSRLTR by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGM-210NSRLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-210NSRLTR
|
Avnet Americas | Power Transformer 1500Vrms 2CT:1CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Tape and Reel (Alt: TGM-210NSRLTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2078 / $1.4163 | Buy Now |
DISTI #
493-TGM-210NSRLTR
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pin RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TGM Series 240 uH 0.6 Ohm 1:1:1 PCMCIA DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Future Electronics | TGM Series 240 uH 0.6 Ohm 1:1:1 PCMCIA DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
TGM-210NSRLTR
|
Avnet Americas | Power Transformer 1500Vrms 2CT:1CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Tape and Reel (Alt: TGM-210NSRLTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2078 / $1.4163 | Buy Now |
Part Details for TGM-210NSRLTR
TGM-210NSRLTR CAD Models
TGM-210NSRLTR Part Data Attributes:
|
TGM-210NSRLTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-210NSRLTR
Halo Electronics Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 960 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.11 mm |