TGL41-82CAE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB,

Overview of TGL41-82CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TGL41-82CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL41-82CAE3 by Microsemi Corporation

TGL41-82CAE3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
86.1 V
Breakdown Voltage-Min
77.9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Rep Pk Reverse Voltage-Max
70.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. TGL41-82CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB,
    VS

Alternate Parts for TGL41-82CAE3

This table gives cross-reference parts and alternative options found for TGL41-82CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-82CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGL41-82CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc TGL41-82CAE3 vs TGL41-82CA
TGL41-82CA Trans Voltage Suppressor Diode, 500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB Microsemi Corporation TGL41-82CAE3 vs TGL41-82CA
Part Number Description Manufacturer Compare
TGL41-20CAE3 Trans Voltage Suppressor Diode, 500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation TGL41-82CAE3 vs TGL41-20CAE3
SMAJ75C Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon Diodes Incorporated TGL41-82CAE3 vs SMAJ75C
TFMAJ170 Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor TGL41-82CAE3 vs TFMAJ170
MQSMAJP4KE170C Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation TGL41-82CAE3 vs MQSMAJP4KE170C
MQSMAJP4KE7.5A Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation TGL41-82CAE3 vs MQSMAJP4KE7.5A
SMAJP4KE18CAE3 Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation TGL41-82CAE3 vs SMAJP4KE18CAE3
MASMAJP4KE7.5AE3TR Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation TGL41-82CAE3 vs MASMAJP4KE7.5AE3TR
MQSMAJP4KE170CAE3TR Trans Voltage Suppressor Diode, 400W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation TGL41-82CAE3 vs MQSMAJP4KE170CAE3TR
SA70CA Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc TGL41-82CAE3 vs SA70CA
P4FMAJ75-W Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor TGL41-82CAE3 vs P4FMAJ75-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-82CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-82CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of TGL41-82CAE3 would you like to use for your alert(s)?
  • Please alert me when TGL41-82CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-82CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-82CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-82CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-82CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-82CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: