TGL41-82CAE3 vs P4FMAJ75-W feature comparison

TGL41-82CAE3 Microsemi Corporation

Buy Now Datasheet

P4FMAJ75-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP RECTRON LTD
Package Description O-PELF-R2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 86.1 V 82.5 V
Breakdown Voltage-Min 77.9 V 67.5 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-214AC
JESD-30 Code O-PELF-R2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Rep Pk Reverse Voltage-Max 70.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Pin Count 2
Additional Feature LOW ZENER IMPEDANCE
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare TGL41-82CAE3 with alternatives

Compare P4FMAJ75-W with alternatives