There are no models available for this part yet.
Overview of TGA8659-FL by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TGA8659-FL by TriQuint Semiconductor
Part Data Attributes for TGA8659-FL by TriQuint Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
Construction
|
MODULE
|
Gain
|
25 dB
|
Input Power-Max (CW)
|
24 dBm
|
JESD-609 Code
|
e3/e4
|
Operating Frequency-Max
|
15000 MHz
|
Operating Frequency-Min
|
13000 MHz
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Terminal Finish
|
MATTE TIN/GOLD
|
Alternate Parts for TGA8659-FL
This table gives cross-reference parts and alternative options found for TGA8659-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA8659-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA8659-FL | Wide Band High Power Amplifier, | Qorvo | TGA8659-FL vs TGA8659-FL |
TGA8659-EPU-FL | Wide Band High Power Amplifier, 13000MHz Min, 15000MHz Max, 0.300 X 0.700 INCH, 0.100 INCH HEIGHT, CERAMIC, FM-10 | TriQuint Semiconductor | TGA8659-FL vs TGA8659-EPU-FL |
TGA8659-EPU | Wide Band High Power Amplifier, 13000MHz Min, 15000MHz Max, 1 Func, GAAS, CERAMIC, FLANGE MOUNT PACKAGE-10 | TriQuint Semiconductor | TGA8659-FL vs TGA8659-EPU |