TGA8659-FL
vs
TGA8659-EPU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TRIQUINT SEMICONDUCTOR INC
TRIQUINT SEMICONDUCTOR INC
Reach Compliance Code
compliant
unknown
Construction
MODULE
COMPONENT
Gain
25 dB
25 dB
Input Power-Max (CW)
24 dBm
24 dBm
JESD-609 Code
e3/e4
Mounting Feature
PANEL MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
15000 MHz
15000 MHz
Operating Frequency-Min
13000 MHz
13000 MHz
Operating Temperature-Max
200 °C
70 °C
Power Supplies
7 V
7 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
WIDE BAND HIGH POWER
Surface Mount
NO
YES
Technology
PHEMT
GAAS
Terminal Finish
MATTE TIN/GOLD
VSWR-Max
1.92
Base Number Matches
1
2
Package Description
FL10/14,.45FL
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
FL10/14,.45FL
Supply Current-Max
1300 mA
Compare TGA8659-FL with alternatives
Compare TGA8659-EPU with alternatives