Part Details for TG75-1406N by Halo Electronics Inc
Overview of TG75-1406N by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG75-1406N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | TG75-1406N | 16 |
|
$2.1500 / $3.4400 | Buy Now |
|
Quest Components | TG75-1406N | 40 |
|
$2.3192 / $3.4788 | Buy Now |
|
Chip1Cloud | 12000 |
|
RFQ |
Part Details for TG75-1406N
TG75-1406N CAD Models
TG75-1406N Part Data Attributes:
|
TG75-1406N
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG75-1406N
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:2CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2CT | |
Width | 7.112 mm |