Part Details for TG12F2153DT by Fenghua (HK) Electronics Ltd
Overview of TG12F2153DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12F2153DT
TG12F2153DT CAD Models
TG12F2153DT Part Data Attributes
|
TG12F2153DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12F2153DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TG12F2153DT
This table gives cross-reference parts and alternative options found for TG12F2153DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F2153DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512D215315PPM | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | TG12F2153DT vs RT2512D215315PPM |
TG12F2153DB | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12F2153DT vs TG12F2153DB |
RNCF2512DKS215K | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12F2153DT vs RNCF2512DKS215K |
CAR2512215KOHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | TG12F2153DT vs CAR2512215KOHMS0.5%15PPM |
AR12DTNU2153 | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12F2153DT vs AR12DTNU2153 |
NTR50D2153NTRF | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12F2153DT vs NTR50D2153NTRF |
RN73D3AB2153D | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F2153DT vs RN73D3AB2153D |
AR12DBNU2153 | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12F2153DT vs AR12DBNU2153 |
RNCS2512DTS215K | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12F2153DT vs RNCS2512DTS215K |
CPF2512D215KD1 | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12F2153DT vs CPF2512D215KD1 |