Part Details for AR12DBNU2153 by Viking Tech Corp
Overview of AR12DBNU2153 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBNU2153
AR12DBNU2153 CAD Models
AR12DBNU2153 Part Data Attributes
|
AR12DBNU2153
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBNU2153
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBNU2153
This table gives cross-reference parts and alternative options found for AR12DBNU2153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBNU2153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT2512D215315PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | AR12DBNU2153 vs RT2512D215315PPM |
RNCS2512DTS215K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12DBNU2153 vs RNCS2512DTS215K |
CAR2512215KOHMS0.5%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | AR12DBNU2153 vs CAR2512215KOHMS0.5%15PPM |
RNCF2512DKS215K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12DBNU2153 vs RNCF2512DKS215K |
RN73D3AB2153D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12DBNU2153 vs RN73D3AB2153D |
TG12F2153DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12DBNU2153 vs TG12F2153DC |
NTR50D2153NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12DBNU2153 vs NTR50D2153NTRF |
AR12DTNU2153 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12DBNU2153 vs AR12DTNU2153 |
CPF2512D215KD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | AR12DBNU2153 vs CPF2512D215KD1 |
CPF2512D215KD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 215000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | AR12DBNU2153 vs CPF2512D215KD |