Part Details for TFPT1206L1001FM by Vishay Intertechnologies
Overview of TFPT1206L1001FM by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT1206L1001FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2160
|
Newark | Ptc Thermistor, Resistance (25°C):1Kohm, Product Range:Tfpt Series, Operating Voltage Max:50V, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Thermistor Type:Ptc, No. Of Pins:2Pins, Power Rating:125Mw Rohs Compliant: Yes |Vishay TFPT1206L1001FM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
TFPT1206L1001FM
|
Avnet Americas | Thermistor PTC 1000Ohm ?1% 2-Pin SMD T/R - Tape and Reel (Alt: TFPT1206L1001FM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TFPT1206L1001FM
|
Mouser Electronics | PTC Thermistors PTC 1Kohms 1% Linear RoHS: Compliant | 31058 |
|
$0.4400 / $0.9900 | Buy Now |
|
Future Electronics | Thermistor PTC 1K Ohm 1% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | Thermistor PTC 1K Ohm 1% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.4700 | Buy Now |
DISTI #
TFPT1206L1001FM
|
TTI | PTC Thermistors PTC 1Kohms 1% Linear pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.4230 / $0.4690 | Buy Now |
DISTI #
TFPT1206L1001FM
|
Avnet Abacus | (Alt: TFPT1206L1001FM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TFPT1206L1001FM
|
Avnet Asia | Thermistor PTC 1000Ohm ?1% 2-Pin SMD T/R (Alt: TFPT1206L1001FM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TFPT1206L1001FM
TFPT1206L1001FM CAD Models
TFPT1206L1001FM Part Data Attributes
|
TFPT1206L1001FM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT1206L1001FM
Vishay Intertechnologies
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TFPT1206L1001FM
This table gives cross-reference parts and alternative options found for TFPT1206L1001FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFPT1206L1001FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFPT1206L1001FM | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Vishay Dale | TFPT1206L1001FM vs TFPT1206L1001FM |