Part Details for TFP410 by Texas Instruments
Overview of TFP410 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFP410
TFP410 CAD Models
Resources and Additional Insights for TFP410
Reference Designs related to TFP410
-
Multi-sensor platform reference design on Jacinto™ ADAS processors
The multi-sensor platform reference design for Advanced Driver Assistance Systems (ADAS) from D3 Engineering provides qualified developers with a fully functioning evaluation platform for testing and development of ADAS applications: for use primarily in the automotive industry. D3 also offers System On a Module (SOM) solutions: consisting of ADAS embedded processors (e.g. TDA3x) that work with this reference design.DesignCore™ TDA3x Automotive Starter Kit from D3
-
Software Defined Radio (SDR) OMAPL-138-based Hardware & Software Reference Design
Software Defined Radio (SDR) is a popular application within the wireless infrastructure market. This hardware reference design: leveraging the real time signal processing of the TI DSP and its Universal Parallel Port (uPP): along with TI ADC and DAC: offers SDR algorithm developers a quick platform to enable quick development and demonstration of algorithms and solutions.
-
PMP6017 120Vac 单级非可调光 50W LED 驱动器参考设计
This reference design provides a high power ( 50W ) non-isolated, non-dimming LED driver based on the TPS92074. With a nominal input of 120VAC and input range covering 108VAC to 132VAC, the design provides 1 Amp of output current to a 47V nominal stack of LEDs (~16 LEDs). The Buck PFC provides hi
-
LM3431-REF CCFL 至 LED 转换电源
Backlighting in portable device displays has historically utilized difficult-to-power cold cathode-fluorescent (CCFL) tubes. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV in order to fire them. Once they have fired, their operating volta
-
Vision Analytics OMAPL-138-based Hardware & Software Reference Design
Vision analytics is a critical function for many industrial automated applications including machine vision: inspection automation: surveillance and image processing. This hardware/software design kit is optimized for vision analytic based applications and provides the all of hardware design elements: along with the C: C++ based foundational software to get the reference design up and running quickly: yet with the flexibility for the developer to focus on adding differentiated application algorithms and features.