TFDU6108-TT3
Description: Interface Circuit, CMOS, 9.70 X 4.70 MM, 4 MM HEIGHT, ROHS COMPLIANT PACKAGE-8 PIN

Overview of TFDU6108-TT3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TFDU6108-TT3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFDU6108-TT3 by Vishay Semiconductors

TFDU6108-TT3
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
9.70 X 4.70 MM, 4 MM HEIGHT, MODULE, 8 PIN
Reach Compliance Code
unknown
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XSMA-N8
JESD-609 Code
e3
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.5 V
Supply Voltage-Nom
3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
2.7 V
Supply Voltage1-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. TFDU6108-TT3
    Vishay Semiconductors
    Interface Circuit, CMOS, 9.70 X 4.70 MM, 4 MM HEIGHT, ROHS COMPLIANT PACKAGE-8 PIN
    VS

Related Parts for TFDU6108-TT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFDU6108-TT3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFDU6108-TT3 by Vishay Semiconductors

  • Please alert me when TFDU6108-TT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFDU6108-TT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFDU6108-TT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFDU6108-TT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFDU6108-TT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFDU6108-TT3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: