Part Details for TFCJH8SP004AY by C&K
Overview of TFCJH8SP004AY by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCJH8SP004AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7398
|
Newark | Snap |C&k Components TFCJH8SP004AY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $5.7300 | Buy Now |
DISTI #
611-TFCJH8SP004AY
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$3.9800 / $6.5800 | Order Now |
DISTI #
000000000002422971
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for TFCJH8SP004AY
TFCJH8SP004AY CAD Models
TFCJH8SP004AY Part Data Attributes
|
TFCJH8SP004AY
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJH8SP004AY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJH8SP004AY
This table gives cross-reference parts and alternative options found for TFCJH8SP004AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJH8SP004AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJV2VP005AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJV2VP005AW |
TFCJV2SP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJV2SP005BW |
TFCJH8SP005AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJH8SP005AW |
TFCJV2VP005BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJV2VP005BW |
TFCJH8VP0040Y | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJH8VP0040Y |
TFCJH8VP0040W | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJH8VP0040W |
TFCJH8SP0040Y | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJH8SP0040Y |
TFCJH8SP004AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJH8SP004AW |
TFCJV2VP005AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJV2VP005AY |
TFCJV2SP005AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJH8SP004AY vs TFCJV2SP005AY |