Part Details for TFCGV3VA155BC by C&K
Overview of TFCGV3VA155BC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCGV3VA155BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-TFCGV3VA155BC
|
Mouser Electronics | Basic / Snap Action Switches SPDT 11A .187" QC RoHS: Compliant | 0 |
|
$3.9800 / $4.1300 | Order Now |
Part Details for TFCGV3VA155BC
TFCGV3VA155BC CAD Models
TFCGV3VA155BC Part Data Attributes
|
TFCGV3VA155BC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCGV3VA155BC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.54 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCGV3VA155BC
This table gives cross-reference parts and alternative options found for TFCGV3VA155BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCGV3VA155BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCGV3SA155BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3SA155BC |
TFCGV3VA255BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3VA255BC |
TFCGV3VA105BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3VA105BC |
TFCGV3SA255AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3SA255AC |
TFCGV3VA205AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3VA205AC |
TFCGV3SA255BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3SA255BC |
TFCGV3VA205BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3VA205BC |
TFCGV3SA105BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3SA105BC |
TFCGV3SA205BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3SA205BC |
TFCGV3SA105AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCGV3VA155BC vs TFCGV3SA105AC |