Part Details for TFCDF5VWP05BW by C&K
Overview of TFCDF5VWP05BW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFCDF5VWP05BW
TFCDF5VWP05BW CAD Models
TFCDF5VWP05BW Part Data Attributes
|
TFCDF5VWP05BW
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCDF5VWP05BW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.7 mm | |
Actuator Type | WIDE PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCDF5VWP05BW
This table gives cross-reference parts and alternative options found for TFCDF5VWP05BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCDF5VWP05BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCDV1VWP05AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDV1VWP05AY |
TFCDF5SWP05BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5SWP05BW |
TFCDV1SWP05BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDV1SWP05BY |
TFCDF5SWP05BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5SWP05BY |
TFCDF5VWP05AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5VWP05AW |
TFCDF5VWP04AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5VWP04AY |
TFCDV1SWP05AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDV1SWP05AW |
TFCDF5SWP040W | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5SWP040W |
TFCDF5VWP040Y | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5VWP040Y |
TFCDF5SWP05AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCDF5VWP05BW vs TFCDF5SWP05AY |