Datasheets
TFA1206R1402F-T5 by: Thin Film Technology Corp (TFT)

Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for TFA1206R1402F-T5 by Thin Film Technology Corp (TFT)

Overview of TFA1206R1402F-T5 by Thin Film Technology Corp (TFT)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for TFA1206R1402F-T5

TFA1206R1402F-T5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TFA1206R1402F-T5 Part Data Attributes

TFA1206R1402F-T5 Thin Film Technology Corp (TFT)
Buy Now Datasheet
Compare Parts:
TFA1206R1402F-T5 Thin Film Technology Corp (TFT) Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 14000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for TFA1206R1402F-T5

This table gives cross-reference parts and alternative options found for TFA1206R1402F-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA1206R1402F-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCS12F1402TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp TFA1206R1402F-T5 vs NRCS12F1402TRF
RM12F1402CTDK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics TFA1206R1402F-T5 vs RM12F1402CTDK
NRCL12F1402TR13F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp TFA1206R1402F-T5 vs NRCL12F1402TR13F
RMNW32K1402FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TFA1206R1402F-T5 vs RMNW32K1402FB
RMCF1206FG14K0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TFA1206R1402F-T5 vs RMCF1206FG14K0
RCG120610014K1%EC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies TFA1206R1402F-T5 vs RCG120610014K1%EC
RPC1206FT14K0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TFA1206R1402F-T5 vs RPC1206FT14K0
MC1206-1402-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc TFA1206R1402F-T5 vs MC1206-1402-FT101W
CR1/81402FV Fixed Resistor, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd TFA1206R1402F-T5 vs CR1/81402FV
RMGW32K1402FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc TFA1206R1402F-T5 vs RMGW32K1402FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFA1206R1402F-T5 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFA1206R1402F-T5 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of TFA1206R1402F-T5 would you like to use for your alert(s)?
  • Please alert me when TFA1206R1402F-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFA1206R1402F-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFA1206R1402F-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFA1206R1402F-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFA1206R1402F-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFA1206R1402F-T5 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: