Part Details for RM12F1402CTDK by Cal-Chip Electronics
Overview of RM12F1402CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F1402CTDK
RM12F1402CTDK CAD Models
RM12F1402CTDK Part Data Attributes
|
RM12F1402CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1402CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1402CTDK
This table gives cross-reference parts and alternative options found for RM12F1402CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1402CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1402-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F1402CTDK vs MC1206-1402-FT101W |
MR12X1402FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F1402CTDK vs MR12X1402FGL |
MC1206-1402-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1402CTDK vs MC1206-1402-FT101Q |
MC1206-1402-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1402CTDK vs MC1206-1402-FB101 |
MC1206P-1402-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F1402CTDK vs MC1206P-1402-FT |
1206S4F1402CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1402CTDK vs 1206S4F1402CC |
CR1206-4W-1402FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RM12F1402CTDK vs CR1206-4W-1402FT |
RK73H2BXTDD1402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F1402CTDK vs RK73H2BXTDD1402F |
1206S4F1402C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1402CTDK vs 1206S4F1402C1 |
ASC1206-14KFT5 | RESISTOR, 0.25W, 1%, 100ppm, 14000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RM12F1402CTDK vs ASC1206-14KFT5 |