There are no models available for this part yet.
Overview of TF2CHK6ST1540C by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TF2CHK6ST1540C by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$1.7900 / $3.4600 | Buy Now | ||
DISTI #
C1S146000426096
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 0.64N Screw Mount Bulk RoHS: Not Compliant | 97 |
|
$0.7160 | Buy Now | |
Master Electronics | Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$1.7900 / $3.4600 | Buy Now |