Part Details for TF2CHK6ST1040C by C&K
Results Overview of TF2CHK6ST1040C by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TF2CHK6ST1040C Information
TF2CHK6ST1040C by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TF2CHK6ST1040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006041466
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TF2CHK6ST1040C
TF2CHK6ST1040C CAD Models
TF2CHK6ST1040C Part Data Attributes
|
TF2CHK6ST1040C
C&K
Buy Now
Datasheet
|
Compare Parts:
TF2CHK6ST1040C
C&K
SNAP ACTING/LIMIT SWITCH
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.552 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Travel | 3.4 mm | |
Actuator Type | LEVER | |
Additional Feature | APPROVALS: CUL; ENEC; UL | |
Body Breadth | 10.3 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 15.9 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE66 | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.079 N | |
Operating Position | 0.602 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.508 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |