Part Details for TF2CHK6SP0060C by Littelfuse Inc
Overview of TF2CHK6SP0060C by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2CHK6SP0060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$1.7100 / $3.3100 | Buy Now |
DISTI #
C1S146000426087
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 1.08N Screw Mount Screw Bulk RoHS: Compliant | 100 |
|
$0.6850 | Buy Now |
|
Master Electronics | Miniature Snap-acting Switch RoHS: Compliant | 0 |
|
$1.7100 / $3.3100 | Buy Now |