Part Details for TF103 by American Power Devices Inc
Overview of TF103 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Part Details for TF103
TF103 CAD Models
TF103 Part Data Attributes
|
TF103
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TF103
American Power Devices Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for TF103
This table gives cross-reference parts and alternative options found for TF103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | TF103 vs ES1DFSHM3G |
LF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | TF103 vs LF3 |
CMR1U-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | TF103 vs CMR1U-02MPBFREE |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | TF103 vs ES1DF-TM2G |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | TF103 vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | TF103 vs CD214A-RS1D |
RS1003FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | TF103 vs RS1003FL |
ES1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | TF103 vs ES1DFSH |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | TF103 vs FM4003C |
HS1DLRU | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | TF103 vs HS1DLRU |