TF103
vs
ES1DFSH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN POWER DEVICES INC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.95 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.15 µs
0.035 µs
Surface Mount
NO
YES
Base Number Matches
1
3
Rohs Code
Yes
Package Description
SOD-128, 2 PIN
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Reverse Current-Max
1 µA
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Compare TF103 with alternatives
Compare ES1DFSH with alternatives