Part Details for TESVHA1C155K8R by TOKIN Corporation
Overview of TESVHA1C155K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHA1C155K8R
TESVHA1C155K8R CAD Models
TESVHA1C155K8R Part Data Attributes
|
TESVHA1C155K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHA1C155K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHA1C155K8R
This table gives cross-reference parts and alternative options found for TESVHA1C155K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1C155K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRU155K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8R vs NRU155K16R8 |
NTC-T155K16TRA(8)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | NIC Components Corp | TESVHA1C155K8R vs NTC-T155K16TRA(8)F |
TLSVHA1C155K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8R vs TLSVHA1C155K8R |
TESVHA1C155K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8R vs TESVHA1C155K8L |
SVHA1C155K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8R vs SVHA1C155K |
NTC-T155K16TRA(8) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | TESVHA1C155K8R vs NTC-T155K16TRA(8) |
NRU155K16P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8R vs NRU155K16P8 |
T83A155K016GSBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TESVHA1C155K8R vs T83A155K016GSBL |
NRA155K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8R vs NRA155K16R8 |
TCK1C155AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TESVHA1C155K8R vs TCK1C155AT |