Part Details for TESVHA1C155K8L by TOKIN Corporation
Overview of TESVHA1C155K8L by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVHA1C155K8L
TESVHA1C155K8L CAD Models
TESVHA1C155K8L Part Data Attributes
|
TESVHA1C155K8L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHA1C155K8L
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHA1C155K8L
This table gives cross-reference parts and alternative options found for TESVHA1C155K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1C155K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA155K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8L vs NRA155K16R8 |
NTC-T155K16TRA(8) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | TESVHA1C155K8L vs NTC-T155K16TRA(8) |
F931C155KAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TESVHA1C155K8L vs F931C155KAE |
TMC1CA155KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TESVHA1C155K8L vs TMC1CA155KLLH |
NRU155K16 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8L vs NRU155K16 |
267M1602155KN378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | TESVHA1C155K8L vs 267M1602155KN378 |
TCFPA1C155K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | TESVHA1C155K8L vs TCFPA1C155K8R |
16MCS155KATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | TESVHA1C155K8L vs 16MCS155KATER |
NRU155K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8L vs NRU155K16R8 |
NRA155K16P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TESVHA1C155K8L vs NRA155K16P8 |