Datasheets
TEA6420 by:

SPECIALTY CONSUMER CIRCUIT, PDIP24, SHRINK, PLASTIC, DIP-24

Part Details for TEA6420 by STMicroelectronics

Overview of TEA6420 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TEA6420

TEA6420 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEA6420 Part Data Attributes:

TEA6420 STMicroelectronics
Buy Now Datasheet
Compare Parts:
TEA6420 STMicroelectronics SPECIALTY CONSUMER CIRCUIT, PDIP24, SHRINK, PLASTIC, DIP-24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description SHRINK, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 22.86 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 8 mA
Supply Voltage-Max (Vsup) 10.2 V
Supply Voltage-Min (Vsup) 8 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 1.778 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for TEA6420

This table gives cross-reference parts and alternative options found for TEA6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TEA6420L SPECIALTY CONSUMER CIRCUIT, PDIP24 STMicroelectronics TEA6420 vs TEA6420L
Part Number Description Manufacturer Compare
TEA6420L SPECIALTY CONSUMER CIRCUIT, PDIP24 STMicroelectronics TEA6420 vs TEA6420L

TEA6420 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA6420 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA6420 by STMicroelectronics

  • Please alert me when TEA6420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEA6420 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA6420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEA6420 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA6420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA6420 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: