Part Details for TE1305 by Vishay Intertechnologies
Overview of TE1305 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE1305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18F531
|
Newark | Aluminum Electrolytic Capacitor 20Uf, 50V, +75, -10%, Axial, Capacitance:20Μf, Voltage(Dc):50V, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: No |Vishay TE1305 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE1305
|
Avnet Americas | Cap Aluminum 20uF 50V -10% to 75% (8.179 X 21.539mm) Axial 2000 hr 105°C - Bulk (Alt: TE1305) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2721 / $2.8864 | Buy Now |
DISTI #
75-TE1305
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 50V 20uF RoHS: Not Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
TE1305
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 50V 20uF Min Qty: 550 Package Multiple: 550 Container: Bulk | Americas - 0 |
|
$2.8100 | Buy Now |
Part Details for TE1305
TE1305 CAD Models
TE1305 Part Data Attributes
|
TE1305
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TE1305
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 20 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |