Part Details for TDP04H0SB1R by C&K
Overview of TDP04H0SB1R by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP04H0SB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7175
|
Newark | Tdp04H0Sb1R |C&k Components TDP04H0SB1R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
108-TDP04H0SB1RTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7569 / $1.9216 | Buy Now |
DISTI #
611-TDP04H0SB1R
|
Mouser Electronics | DIP Switches / SIP Switches 100mA 50VDC 4POS SMT ULTRA MINI RoHS: Compliant | 0 |
|
$1.8200 / $3.3300 | Order Now |
|
Future Electronics | TDP Series 4 Position SPST Flush Actuator SMT Ultra Miniature Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.7100 | Buy Now |
DISTI #
80313023
|
Verical | Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 3000 |
|
$2.0000 / $2.5400 | Buy Now |
DISTI #
53202855
|
Verical | Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2049 | Americas - 1000 |
|
$2.4242 / $4.2263 | Buy Now |
DISTI #
000000000002422785
|
Sager | DIP Switches / SIP Switches 100mA 50VDC 4POS SMT ULTRA MINI Min Qty: 1000 | 0 |
|
$1.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
Part Details for TDP04H0SB1R
TDP04H0SB1R CAD Models
TDP04H0SB1R Part Data Attributes
|
TDP04H0SB1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP04H0SB1R
C&K
PIANO SWITCH,RIGHT ANGLE,SPST,OFF-ON,4,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP04H0SB1R
This table gives cross-reference parts and alternative options found for TDP04H0SB1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP04H0SB1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPL-02U-T | Piano Dip Switch, 2 Switches, SPST, Off-on, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | TDP04H0SB1R vs DPL-02U-T |
LDJR-04-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJR-04-B |
LDJR-09 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJR-09 |
194-2MST-N | Piano Dip Switch, 2 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | TDP04H0SB1R vs 194-2MST-N |
LDJR-04-L-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJR-04-L-T-B |
LDJ-10-L-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJ-10-L-TR |
LDJ-06-L | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJ-06-L |
LDJ-01-L-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJ-01-L-B |
LDJR-05-L | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJR-05-L |
LDJR-08-T-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H0SB1R vs LDJR-08-T-TR |