There are no models available for this part yet.
Overview of TDN1-4819WISM by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDN1-4819WISM by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TDN1-4819WISM
|
TME | Converter: DC/DC, 1W, Uin: 18÷75V, Uout: 9VDC, Iout: 112mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$16.8200 / $18.8900 | RFQ | |
DISTI #
000000000005617506
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$14.5100 / $18.1700 | Buy Now |
CAD Models for TDN1-4819WISM by Traco Power
Part Data Attributes for TDN1-4819WISM by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-09-19
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
79%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDMA-F6
|
JESD-609 Code
|
e3
|
Length
|
13.2 mm
|
Load Regulation-Max
|
1%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.112 A
|
Output Voltage-Max
|
9.09 V
|
Output Voltage-Min
|
8.91 V
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
2 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.1 mm
|
Related Parts for TDN1-4819WISM
-
HEP-185-48APower Supply Modules
-
250R180FNon-linear Resistors
-
ADUC7024BSTZ62Microcontrollers
-
FOD8001R2Other Analog ICs
-
STR-Y6763Switching Regulator or Controllers
-
UBY1V332MHLFixed Capacitors
-
SPW55N80C3Power Field-Effect Transistors
-
VS-50WQ04FNHM3Rectifier Diodes
-
1-216093-0Headers and Edge Type Connectors