There are no models available for this part yet.
Overview of TDL274K035S1A by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for TDL274K035S1A by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H8400
|
Newark | Tantalum Capacitor, 0.27Uf, 35V, Radial 10%, Capacitance:0.27Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: No |Cornell Dubilier TDL274K035S1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for TDL274K035S1A by Cornell Dubilier Electronics Inc
Part Data Attributes for TDL274K035S1A by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 1818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.57 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0005 mA
|
Length
|
7.11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TDL274K035S1A
This table gives cross-reference parts and alternative options found for TDL274K035S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL274K035S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDL274K035S1A-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 1818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TDL274K035S1A vs TDL274K035S1A-F |
TDL274K035M2A | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.27uF, 1818, | Cornell Dubilier Electronics Inc | TDL274K035S1A vs TDL274K035M2A |
TDL274K035T1AF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.27uF, 1818, | Cornell Dubilier Electronics Inc | TDL274K035S1A vs TDL274K035T1AF |
TDL274K035T2AF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.27uF, 1818, | Cornell Dubilier Electronics Inc | TDL274K035S1A vs TDL274K035T2AF |
TDL274K035T2A | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.27uF, 1818, | Cornell Dubilier Electronics Inc | TDL274K035S1A vs TDL274K035T2A |
TDL274K035T1A | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.27uF, 1818, | Cornell Dubilier Electronics Inc | TDL274K035S1A vs TDL274K035T1A |