TDL274K035S1A vs TDL274K035M2A feature comparison

TDL274K035S1A Cornell Dubilier Electronics Inc

Buy Now Datasheet

TDL274K035M2A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 1818 , 1818
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.27 µF 0.27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.57 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA
Length 7.11 mm 4.57 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.03
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Height 7.11 mm
Size Code 1818
Width 4.57 mm

Compare TDL274K035S1A with alternatives

Compare TDL274K035M2A with alternatives