Datasheets
TDE3247FPT by:

Interface circuit (relay and lamp driver)

Part Details for TDE3247FPT by STMicroelectronics

Overview of TDE3247FPT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage

Price & Stock for TDE3247FPT

Part # Distributor Description Stock Price Buy
DISTI # 57P3572
Newark Motion Control & Automation |Stmicroelectronics TDE3247FPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-5323-1-ND
DigiKey IC PWR DRIVER BIPOLAR 1:1 14SO Min Qty: 2500 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.2595
$3.2595 Buy Now
DISTI # TDE3247FPT
Avnet Americas Relay and Lamp Driver 14-Pin SOIC T/R - Tape and Reel (Alt: TDE3247FPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $3.5306
  • 5,000 $3.4578
  • 10,000 $3.3850
$3.3850 / $3.5306 Buy Now
DISTI # 511-TDE3247FPT
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Interface circuit RoHS: Compliant 0
  • 2,500 $3.5100
$3.5100 Order Now
DISTI # V79:2366_17781945
Arrow Electronics Electroluminescent Lamp Driver 36V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1313 Americas - 2469
  • 1 $2.1810
$2.1810 Buy Now
STMicroelectronics Interface circuit (relay and lamp driver) RoHS: Compliant Min Qty: 1 0
  • 10 $4.2200
  • 100 $3.4700
  • 250 $3.1200
  • 500 $3.0100
$3.0100 / $4.2200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $3.2000
$3.2000 Buy Now
DISTI # 26113414
Verical Electroluminescent Lamp Driver 36V 14-Pin SOIC T/R Min Qty: 3 Package Multiple: 1 Date Code: 1313 Americas - 2469
  • 3 $2.1810
$2.1810 Buy Now
DISTI # TDE3247FPT
Avnet Americas Relay and Lamp Driver 14-Pin SOIC T/R - Tape and Reel (Alt: TDE3247FPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $3.5306
  • 5,000 $3.4578
  • 10,000 $3.3850
$3.3850 / $3.5306 Buy Now
DISTI # TDE3247FPT
Avnet Americas Relay and Lamp Driver 14-Pin SOIC T/R - Tape and Reel (Alt: TDE3247FPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $3.5306
  • 5,000 $3.4578
  • 10,000 $3.3850
$3.3850 / $3.5306 Buy Now
DISTI # TDE3247FPT
Avnet Silica Relay and Lamp Driver 14-Pin SOIC T/R (Alt: TDE3247FPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
Chip1Cloud IC RELAY/LAMP DRIVER 14-SOIC 5000
RFQ
DISTI # TDE3247FPT
EBV Elektronik Relay and Lamp Driver 14-Pin SOIC T/R (Alt: TDE3247FPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

Part Details for TDE3247FPT

TDE3247FPT CAD Models

TDE3247FPT Part Data Attributes:

TDE3247FPT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDE3247FPT STMicroelectronics Interface circuit (relay and lamp driver)
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer STMicroelectronics
Driver Number of Bits 1
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for TDE3247FPT

This table gives cross-reference parts and alternative options found for TDE3247FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDE3247FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDE3247FP Interface circuit (relay and lamp driver) STMicroelectronics TDE3247FPT vs TDE3247FP
Part Number Description Manufacturer Compare
TDE3247FP Interface circuit (relay and lamp driver) STMicroelectronics TDE3247FPT vs TDE3247FP

TDE3247FPT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDE3247FPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDE3247FPT by STMicroelectronics

  • Please alert me when TDE3247FPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDE3247FPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDE3247FPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDE3247FPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDE3247FPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDE3247FPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: