-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface circuit (relay and lamp driver)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2959
|
Newark | Power Load Sw, High Side, -25 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics TDE3247FP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 934 |
|
$5.0600 / $7.7000 | Buy Now |
DISTI #
TDE3247FP-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:1 14SO Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2594 | Buy Now |
DISTI #
TDE3247FP
|
Avnet Americas | Relay and Lamp Driver 14-Pin SOIC Tube - Rail/Tube (Alt: TDE3247FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.0082 / $3.4231 | Buy Now |
DISTI #
511-TDE3247FP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Interface circuit RoHS: Compliant | 744 |
|
$3.2500 / $6.4700 | Buy Now |
|
STMicroelectronics | Interface circuit (relay and lamp driver) RoHS: Compliant Min Qty: 1 | 744 |
|
$3.9700 / $6.3400 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers Interface circuit RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.1900 / $3.4900 | Buy Now |
|
Bristol Electronics | 1220 |
|
RFQ | ||
|
Quest Components | 976 |
|
$2.8440 / $5.6880 | Buy Now | |
|
Ameya Holding Limited | TDE3247FP 电机驱动器 IC, 14针 SOIC封装 | 934 |
|
RFQ | |
DISTI #
TDE3247FP
|
Avnet Silica | Relay and Lamp Driver 14-Pin SOIC Tube (Alt: TDE3247FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDE3247FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDE3247FP
STMicroelectronics
Interface circuit (relay and lamp driver)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 1 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |