-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A high-side driver industrial intelligent power switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3565
|
Newark | Motion Control & Automation |Stmicroelectronics TDE1897RFPT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5194-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 20SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
988 In Stock |
|
$3.5993 / $6.5900 | Buy Now |
DISTI #
TDE1897RFPT
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin SO T/R - Tape and Reel (Alt: TDE1897RFPT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5774 / $4.0708 | Buy Now |
DISTI #
511-TDE1897RFPT
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A High Side RoHS: Compliant | 0 |
|
$3.5900 / $3.7300 | Order Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 0 |
|
$4.2100 / $6.4600 | Buy Now |
|
Future Electronics | TDE1897 Series 0.5 A High Side Driver Intelligent Power Switch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
|
Future Electronics | TDE1897 Series 0.5 A High Side Driver Intelligent Power Switch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
|
Future Electronics | TDE1897 Series 0.5 A High Side Driver Intelligent Power Switch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
DISTI #
TDE1897RFPT
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin SO T/R - Tape and Reel (Alt: TDE1897RFPT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5774 / $4.0708 | Buy Now |
DISTI #
TDE1897RFPT
|
TME | IC: power switch, high-side, 0.5A, Ch: 1, SMD, SO20, reel,tape Min Qty: 1 | 0 |
|
$4.9900 / $7.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDE1897RFPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDE1897RFPT
STMicroelectronics
0.5A high-side driver industrial intelligent power switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 9 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 20 µs | |
Turn-on Time | 100 µs | |
Width | 7.5 mm |